
1379095-2 | |
|---|---|
DigiKey Part Number | A127938-ND |
Manufacturer | |
Manufacturer Product Number | 1379095-2 |
Description | COV+LEV MQS 12W 0DEG BLUE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Locking For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1379095-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Locking | |
Number of Positions | 12 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Lever | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 25 | 21,41800 Kč | 535,45 Kč |
| 50 | 20,39320 Kč | 1 019,66 Kč |
| 100 | 19,41900 Kč | 1 941,90 Kč |
| 250 | 18,20192 Kč | 4 550,48 Kč |
| 500 | 17,33258 Kč | 8 666,29 Kč |
| 1 600 | 15,96649 Kč | 25 546,38 Kč |
| 3 200 | 15,20478 Kč | 48 655,30 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |


