1379029-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1379029-1
1379029-1
1379029-1

1379029-1

DigiKey Part Number
A122045-ND
Manufacturer
Manufacturer Product Number
1379029-1
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
1379029-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Retainer
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,31000 Kč34,31 Kč
1029,15400 Kč291,54 Kč
2527,31440 Kč682,86 Kč
5026,01360 Kč1 300,68 Kč
10024,76950 Kč2 476,95 Kč
25023,21648 Kč5 804,12 Kč
50022,10798 Kč11 053,99 Kč
1 00021,05295 Kč21 052,95 Kč
2 50019,73530 Kč49 338,25 Kč
Unit Price without VAT:34,31000 Kč
Unit Price with VAT:41,51510 Kč