
1376766-1 | |
|---|---|
DigiKey Part Number | 1376766-1-ND |
Manufacturer | |
Manufacturer Product Number | 1376766-1 |
Description | SQUIB 11DIA SCR ASSY 9.3MM TYP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector For |
Datasheet | Datasheet |
EDA/CAD Models | 1376766-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,39276 Kč | 21 571,04 Kč |
| Unit Price without VAT: | 5,39276 Kč |
|---|---|
| Unit Price with VAT: | 6,52524 Kč |


