Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1376477-7 | |
|---|---|
DigiKey Part Number | 1376477-7-ND |
Manufacturer | |
Manufacturer Product Number | 1376477-7 |
Description | CONN PLUG HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376477-7 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747066-7 | TE Connectivity AMP Connectors | 0 | 1-1747066-7-ND | 4,73681 Kč | Parametric Equivalent |
| 1744417-7 | TE Connectivity AMP Connectors | 0 | A116487-ND | 3,75000 Kč | Parametric Equivalent |
| 1747066-7 | TE Connectivity AMP Connectors | 0 | 1747066-7-ND | 3,19381 Kč | Parametric Equivalent |
| 2391828-7 | TE Connectivity AMP Connectors | 0 | 17-2391828-7-ND | 1,57298 Kč | Parametric Equivalent |
| 7-1971793-1 | TE Connectivity AMP Connectors | 0 | 7-1971793-1-ND | 1,84296 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 7,59800 Kč | 18 235,20 Kč |
| Unit Price without VAT: | 7,59800 Kč |
|---|---|
| Unit Price with VAT: | 9,19358 Kč |














