
1376072-2 | |
---|---|
DigiKey Part Number | A119267-ND |
Manufacturer | |
Manufacturer Product Number | 1376072-2 |
Description | CONN RCPT HSG 50POS 2.50MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376072-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Jackscrews | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 829,24000 Kč | 829,24 Kč |
18 | 676,16500 Kč | 12 170,97 Kč |
36 | 643,91306 Kč | 23 180,87 Kč |
54 | 625,76019 Kč | 33 791,05 Kč |
108 | 595,92704 Kč | 64 360,12 Kč |
252 | 585,62968 Kč | 147 578,68 Kč |
Unit Price without VAT: | 829,24000 Kč |
---|---|
Unit Price with VAT: | 1 003,38040 Kč |