Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm)
1376020-2
1376020-2

1376020-2

DigiKey Part Number
A29825-ND
Manufacturer
Manufacturer Product Number
1376020-2
Description
CONN HEADER R/A 12POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 12 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1376020-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
-
Insulation Height
0.579" (14.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Polyester, Glass Filled
Features
Board Lock
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 933
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1117,38000 Kč117,38 Kč
2693,19885 Kč2 423,17 Kč
10484,51288 Kč8 789,34 Kč
52075,44137 Kč39 229,51 Kč
1 01471,97179 Kč72 979,40 Kč
Manufacturers Standard Package
Unit Price without VAT:117,38000 Kč
Unit Price with VAT:142,02980 Kč