




| 1375800-1 | |
|---|---|
| DigiKey Part Number | A122115-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1375800-1 | 
| Description | CONN NON-STKTHR PC/104+ 120P PCB | 
| Manufacturer Standard Lead Time | 65 Weeks | 
| Customer Reference | |
| Detailed Description | 120 Connector Non-Stackthrough, Unkeyed (PC/104) Through Hole Black PC/104 Plus | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1375800-1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Usage | - | |
| Connector Type | Non-Stackthrough, Unkeyed (PC/104) | |
| Connector Style | PC/104 Plus | |
| Number of Positions | 120 | |
| Number of Positions Loaded | All | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 4 | |
| Number of Columns | - | |
| Mounting Type | Through Hole | |
| Termination | Press-Fit | |
| Contact Layout, Typical | - | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Color | Black | |
| Current Rating (Amps) | - | |
| Material Flammability Rating | UL94 V-0 | |
| Operating Temperature | -55°C ~ 105°C | |
| Voltage Rating | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 558,02000 Kč | 558,02 Kč | 
| 21 | 450,07333 Kč | 9 451,54 Kč | 
| 42 | 428,59857 Kč | 18 001,14 Kč | 
| 63 | 416,52286 Kč | 26 240,94 Kč | 
| 105 | 401,78762 Kč | 42 187,70 Kč | 
| 252 | 379,75821 Kč | 95 699,07 Kč | 
| Unit Price without VAT: | 558,02000 Kč | 
|---|---|
| Unit Price with VAT: | 675,20420 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic