



1355390-1 | |
|---|---|
DigiKey Part Number | 1355390-1-ND |
Manufacturer | |
Manufacturer Product Number | 1355390-1 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1355390-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 110°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,81900 Kč | 88,19 Kč |
| 25 | 8,27320 Kč | 206,83 Kč |
| 50 | 7,87420 Kč | 393,71 Kč |
| 100 | 7,49840 Kč | 749,84 Kč |
| 250 | 7,02760 Kč | 1 756,90 Kč |
| 500 | 6,69122 Kč | 3 345,61 Kč |
| 1 000 | 6,37163 Kč | 6 371,63 Kč |
| 2 500 | 5,97250 Kč | 14 931,25 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |

