
1355081-1 | |
|---|---|
DigiKey Part Number | A127925-ND |
Manufacturer | |
Manufacturer Product Number | 1355081-1 |
Description | MQS RETAINER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1355081-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 6 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 8,65120 Kč | 216,28 Kč |
| 50 | 8,23960 Kč | 411,98 Kč |
| 100 | 7,84490 Kč | 784,49 Kč |
| 250 | 7,35264 Kč | 1 838,16 Kč |
| 500 | 7,00074 Kč | 3 500,37 Kč |
| 1 000 | 6,66645 Kč | 6 666,45 Kč |
| 2 500 | 6,24884 Kč | 15 622,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



