
134848-1 | |
|---|---|
DigiKey Part Number | 134848-1-ND |
Manufacturer | |
Manufacturer Product Number | 134848-1 |
Description | CONN RING FLAT 2AWG M10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Flat Sided, Tubular (Battery Lugs) 2 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.093" (2.36mm) | |
Width - Outer Edges | 0.669" (17.00mm) | |
Length - Overall | 2.370" (60.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Funnel Opening | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8 356,94155 Kč | 1 671 388,31 Kč |
| Unit Price without VAT: | 8 356,94155 Kč |
|---|---|
| Unit Price with VAT: | 10 111,89928 Kč |


