Ring Terminal Connector M5 Stud Circular 16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

134021-1

DigiKey Part Number
A135050-ND
Manufacturer
Manufacturer Product Number
134021-1
Description
CONN RING CIRC 16AWG M5 CRIMP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
134021-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.145" (29.08mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16 AWG
Insulation
Insulated
Features
Insulation Restriction
Color
Blue, Blue Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.063" ~ 0.130" (1.60mm ~ 3.30mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 340
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1017,23900 Kč172,39 Kč
2516,15160 Kč403,79 Kč
5015,37900 Kč768,95 Kč
10014,64190 Kč1 464,19 Kč
25013,72512 Kč3 431,28 Kč
50013,06916 Kč6 534,58 Kč
1 00012,44509 Kč12 445,09 Kč
3 00011,51691 Kč34 550,73 Kč
Manufacturers Standard Package
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč