Image for 133190-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133190-E

DigiKey Part Number
17-133190-E-ND
Manufacturer
Manufacturer Product Number
133190-E
Description
MJ DS VG * 8 8 8 * * * * 30 * J
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
8
Number of Rows
2
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
-
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
360544,37314 Kč195 974,33 Kč
Unit Price without VAT:544,37314 Kč
Unit Price with VAT:658,69150 Kč