
132246-3 | |
|---|---|
DigiKey Part Number | A135043-ND |
Manufacturer | |
Manufacturer Product Number | 132246-3 |
Description | CONN RING CIRC 18AWG #3 CRIMP |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3 Stud Circular 18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3 Stud | |
Thickness | - | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.724" (18.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red, White Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.039" ~ 0.110" (1.00mm ~ 2.79mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,92781 Kč | 67 711,24 Kč |
| Unit Price without VAT: | 16,92781 Kč |
|---|---|
| Unit Price with VAT: | 20,48265 Kč |











