
132155-1 | |
|---|---|
DigiKey Part Number | 132155-1-ND |
Manufacturer | |
Manufacturer Product Number | 132155-1 |
Description | CONTACT SOCKET SIGNAL 18AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 18 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 377,36766 Kč | 943 419,15 Kč |
| Unit Price without VAT: | 377,36766 Kč |
|---|---|
| Unit Price with VAT: | 456,61487 Kč |


