



1318745-9 | |
---|---|
DigiKey Part Number | 17-1318745-9-ND |
Manufacturer | |
Manufacturer Product Number | 1318745-9 |
Description | 025 32POS CAP ASSY H TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 32 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1318745-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.217" (5.50mm) | |
Contact Length - Post | 0.157" (4.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.610" (15.49mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,62000 Kč | 45,62 Kč |
11 | 38,44091 Kč | 422,85 Kč |
110 | 32,66709 Kč | 3 593,38 Kč |
506 | 29,33160 Kč | 14 841,79 Kč |
1 001 | 27,95320 Kč | 27 981,15 Kč |
5 005 | 24,95484 Kč | 124 898,97 Kč |
Unit Price without VAT: | 45,62000 Kč |
---|---|
Unit Price with VAT: | 55,20020 Kč |