
131330 | |
|---|---|
DigiKey Part Number | 131330-ND |
Manufacturer | |
Manufacturer Product Number | 131330 |
Description | CONN WIRE PIN TERM 14-16AWG PIDG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector 14-16 AWG PIDG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 131330 Models |
Category | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Termination Crimp |
Packaging Box | Color Blue |
Part Status Active | Contact Material Copper |
Pin Diameter Rectangular - 0.115" W x 0.031" H (2.92mm x 0.80mm) | Contact Finish Tin |
Length - Pin 0.430" (10.92mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.891" (22.63mm) | Length - Termination 0.396" (10.06mm) |
Wire Gauge 14-16 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 25 | 11,82080 Kč | 295,52 Kč |
| 50 | 11,25780 Kč | 562,89 Kč |
| 100 | 10,71970 Kč | 1 071,97 Kč |
| 250 | 10,04736 Kč | 2 511,84 Kč |
| 500 | 9,56766 Kč | 4 783,83 Kč |
| 1 000 | 9,11052 Kč | 9 110,52 Kč |
| 3 000 | 8,43084 Kč | 25 292,52 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |






