130620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130620

DigiKey Part Number
A112032-ND
Manufacturer
Manufacturer Product Number
130620
Description
CONN SPADE TERM 10-12AWG M5 YEL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Yellow M5 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
EDA/CAD Models
130620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M5 Stud
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
1.299" (33.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.437" (11.10mm)
Length - Termination
0.606" (15.39mm)
Tongue Inside Opening
0.197" (5.00mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 00015,48877 Kč77 443,85 Kč
Manufacturers Standard Package
Unit Price without VAT:15,48877 Kč
Unit Price with VAT:18,74141 Kč