
130451 | |
|---|---|
DigiKey Part Number | 130451-ND |
Manufacturer | |
Manufacturer Product Number | 130451 |
Description | CONN RING FLAT 16-22AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Flat Sided 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.807" (20.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,35483 Kč | 51 774,15 Kč |
| Unit Price without VAT: | 10,35483 Kč |
|---|---|
| Unit Price with VAT: | 12,52934 Kč |


