
1241959-5 | |
|---|---|
DigiKey Part Number | A116810-ND |
Manufacturer | |
Manufacturer Product Number | 1241959-5 |
Description | CONN RCPT HSG 5POS 5.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1241959-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,99160 Kč | 424,79 Kč |
| 50 | 16,18100 Kč | 809,05 Kč |
| 100 | 15,40830 Kč | 1 540,83 Kč |
| 250 | 14,44244 Kč | 3 610,61 Kč |
| 500 | 13,75244 Kč | 6 876,22 Kč |
| 1 250 | 12,89093 Kč | 16 113,66 Kč |
| 2 500 | 12,27577 Kč | 30 689,42 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

