Socket Contact Gold 17-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241388-2

DigiKey Part Number
1241388-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1241388-2
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241388-2 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-20 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50010,38574 Kč36 350,09 Kč
7 0009,89030 Kč69 232,10 Kč
10 5009,61158 Kč100 921,59 Kč
17 5009,27169 Kč162 254,57 Kč
Manufacturers Standard Package
Unit Price without VAT:10,38574 Kč
Unit Price with VAT:12,56675 Kč