Socket Contact Tin 17-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241376-1

DigiKey Part Number
17-1241376-1TR-ND - Tape & Reel (TR)
17-1241376-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241376-1
Description
MCP1.5 BU-KONTAKT
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1241376-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 464
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
103,61200 Kč36,12 Kč
253,37640 Kč84,41 Kč
503,21680 Kč160,84 Kč
1003,06150 Kč306,15 Kč
2502,87000 Kč717,50 Kč
5002,73268 Kč1 366,34 Kč
1 0002,60228 Kč2 602,28 Kč
2 5002,43904 Kč6 097,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,33872 Kč14 032,32 Kč
12 0002,22708 Kč26 724,96 Kč
18 0002,16428 Kč38 957,04 Kč
30 0002,08768 Kč62 630,40 Kč
42 0002,03873 Kč85 626,66 Kč
60 0001,98810 Kč119 286,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč