
1241152-4 | |
|---|---|
DigiKey Part Number | A121787TR-ND - Tape & Reel (TR) A121787CT-ND - Cut Tape (CT) A121787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1241152-4 |
Description | CONN RCPT 4POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1241152-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 31.5µin (0.80µm) | |
Insulation Color | Black | |
Insulation Height | 0.244" (6.20mm) | |
Contact Length - Post | - | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 Kč | 72,07 Kč |
| 10 | 61,24000 Kč | 612,40 Kč |
| 100 | 52,04580 Kč | 5 204,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 43,09966 Kč | 30 169,76 Kč |
| 1 400 | 41,04373 Kč | 57 461,22 Kč |
| 2 100 | 39,88717 Kč | 83 763,06 Kč |
| 3 500 | 38,47664 Kč | 134 668,24 Kč |
| 4 900 | 38,25506 Kč | 187 449,79 Kč |
| Unit Price without VAT: | 72,07000 Kč |
|---|---|
| Unit Price with VAT: | 87,20470 Kč |


