3 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241152-3

DigiKey Part Number
A121550TR-ND - Tape & Reel (TR)
A121550CT-ND - Cut Tape (CT)
A121550DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1241152-3
Description
CONN RCPT 3POS 0.1 GOLD SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
3 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1241152-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
31.5µin (0.80µm)
Insulation Color
Black
Insulation Height
0.244" (6.20mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,36000 Kč59,36 Kč
1050,41500 Kč504,15 Kč
10042,83680 Kč4 283,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70035,47316 Kč24 831,21 Kč
1 40033,78089 Kč47 293,25 Kč
2 10032,82878 Kč68 940,44 Kč
3 50031,66798 Kč110 837,93 Kč
4 90030,92593 Kč151 537,06 Kč
Manufacturers Standard Package
Unit Price without VAT:59,36000 Kč
Unit Price with VAT:71,82560 Kč