
1217345-1 | |
|---|---|
DigiKey Part Number | A110925TR-ND - Tape & Reel (TR) A110925CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217345-1 |
Description | CONN QC RCPT 16-18AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217345-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.655" (16.64mm) | |
Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,50500 Kč | 25,05 Kč |
| 25 | 2,34080 Kč | 58,52 Kč |
| 50 | 2,22700 Kč | 111,35 Kč |
| 100 | 2,11970 Kč | 211,97 Kč |
| 250 | 1,98712 Kč | 496,78 Kč |
| 500 | 1,89156 Kč | 945,78 Kč |
| 1 000 | 1,80125 Kč | 1 801,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55144 Kč | 6 205,76 Kč |
| 8 000 | 1,47734 Kč | 11 818,72 Kč |
| 12 000 | 1,43566 Kč | 17 227,92 Kč |
| 20 000 | 1,38483 Kč | 27 696,60 Kč |
| 28 000 | 1,35235 Kč | 37 865,80 Kč |
| 40 000 | 1,31874 Kč | 52 749,60 Kč |
| 100 000 | 1,23623 Kč | 123 623,00 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |




