
1217156-1 | |
|---|---|
DigiKey Part Number | 1217156-1-ND |
Manufacturer | |
Manufacturer Product Number | 1217156-1 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217156-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole, Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 25 | 6,25760 Kč | 156,44 Kč |
| 50 | 5,95920 Kč | 297,96 Kč |
| 100 | 5,67370 Kč | 567,37 Kč |
| 250 | 5,31752 Kč | 1 329,38 Kč |
| 500 | 5,06304 Kč | 2 531,52 Kč |
| 1 000 | 4,82093 Kč | 4 820,93 Kč |
| 3 000 | 4,46117 Kč | 13 383,51 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











