New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217133-4

DigiKey Part Number
17-1217133-4-ND
Manufacturer
Manufacturer Product Number
1217133-4
Description
187 FASTON,PCB TAB,TNBR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.187" (4.75mm)
Tab Thickness
-
Tab Length
0.250" (6.35mm)
Length - Overall
0.490" (12.45mm)
Termination
Solder
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Through Hole
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0000,75382 Kč15 076,40 Kč
Unit Price without VAT:0,75382 Kč
Unit Price with VAT:0,91212 Kč