
1217126-1 | |
|---|---|
DigiKey Part Number | A122944TR-ND - Tape & Reel (TR) A122944CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217126-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217126-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.410" (10.41mm) | |
Length - Overall | 0.650" (16.50mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,85520 Kč | 96,38 Kč |
| 50 | 3,67040 Kč | 183,52 Kč |
| 100 | 3,49410 Kč | 349,41 Kč |
| 250 | 3,27400 Kč | 818,50 Kč |
| 500 | 3,11778 Kč | 1 558,89 Kč |
| 1 000 | 2,96849 Kč | 2 968,49 Kč |
| 2 500 | 2,78249 Kč | 6 956,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,59884 Kč | 25 988,40 Kč |
| 20 000 | 2,47480 Kč | 49 496,00 Kč |
| 30 000 | 2,40503 Kč | 72 150,90 Kč |
| 50 000 | 2,31996 Kč | 115 998,00 Kč |
| 70 000 | 2,26558 Kč | 158 590,60 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




