0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1217092-2

DigiKey Part Number
1217092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1217092-2
Description
CONN QC RCPT 12-16AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1217092-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.771" (19.58mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
12-16 AWG
Packaging
Tape & Reel (TR)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.120" ~ 0.170" (3.05mm ~ 4.32mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.293" (7.44mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0001,92930 Kč77 172,00 Kč
Unit Price without VAT:1,92930 Kč
Unit Price with VAT:2,33445 Kč