
1217073-1 | |
|---|---|
DigiKey Part Number | A110899TR-ND - Tape & Reel (TR) A110899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217073-1 |
Description | CONN QC TAB 1500-5000CMA 0.125 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Quick Connect Male 1500-5000 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217073-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.940" (23.88mm) | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,24300 Kč | 52,43 Kč |
| 25 | 4,91840 Kč | 122,96 Kč |
| 50 | 4,68140 Kč | 234,07 Kč |
| 100 | 4,45460 Kč | 445,46 Kč |
| 250 | 4,17536 Kč | 1 043,84 Kč |
| 500 | 3,97602 Kč | 1 988,01 Kč |
| 1 000 | 3,78586 Kč | 3 785,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,55026 Kč | 11 476,17 Kč |
| 9 000 | 2,42852 Kč | 21 856,68 Kč |
| 13 500 | 2,36003 Kč | 31 860,41 Kč |
| 22 500 | 2,27650 Kč | 51 221,25 Kč |
| 31 500 | 2,22312 Kč | 70 028,28 Kč |
| 45 000 | 2,16792 Kč | 97 556,40 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

