
1217073-1 | |
|---|---|
DigiKey Part Number | A110899TR-ND - Tape & Reel (TR) A110899CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217073-1 |
Description | CONN QC TAB 1500-5000CMA 0.125 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.125" (3.18mm) Quick Connect Male 1500-5000 CMA Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217073-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.370" (9.40mm) | |
Length - Overall | 0.940" (23.88mm) | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 25 | 4,09040 Kč | 102,26 Kč |
| 50 | 3,89300 Kč | 194,65 Kč |
| 100 | 3,70610 Kč | 370,61 Kč |
| 250 | 3,47476 Kč | 868,69 Kč |
| 500 | 3,30844 Kč | 1 654,22 Kč |
| 1 000 | 3,15012 Kč | 3 150,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 2,91770 Kč | 13 129,65 Kč |
| 9 000 | 2,77839 Kč | 25 005,51 Kč |
| 13 500 | 2,70005 Kč | 36 450,68 Kč |
| 22 500 | 2,60448 Kč | 58 600,80 Kč |
| 31 500 | 2,54341 Kč | 80 117,42 Kč |
| 45 000 | 2,48025 Kč | 111 611,25 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

