
1217041-1 | |
|---|---|
DigiKey Part Number | A111994-ND |
Manufacturer | |
Manufacturer Product Number | 1217041-1 |
Description | CONN MAG TERM POKE-IN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 1217041-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Terminal Type | Poke-In Tab Terminal | |
Size | - | |
Termination | Poke-In | |
Wire Gauge | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 25 | 1,73040 Kč | 43,26 Kč |
| 50 | 1,64200 Kč | 82,10 Kč |
| 100 | 1,56440 Kč | 156,44 Kč |
| 250 | 1,46652 Kč | 366,63 Kč |
| 500 | 1,39594 Kč | 697,97 Kč |
| 1 000 | 1,32917 Kč | 1 329,17 Kč |
| 2 500 | 1,24585 Kč | 3 114,62 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


