
1217002-1 | |
|---|---|
DigiKey Part Number | A111992-ND |
Manufacturer | |
Manufacturer Product Number | 1217002-1 |
Description | CONN QC TAB 0.250 WELD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Weld Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217002-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.825" (20.96mm) | |
Termination | Weld | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Chassis Mount | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 25 | 4,24160 Kč | 106,04 Kč |
| 50 | 4,04000 Kč | 202,00 Kč |
| 100 | 3,84890 Kč | 384,89 Kč |
| 250 | 3,60660 Kč | 901,65 Kč |
| 500 | 3,43402 Kč | 1 717,01 Kč |
| 1 000 | 3,27002 Kč | 3 270,02 Kč |
| 3 000 | 3,02581 Kč | 9 077,43 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


