
120985-1 | |
|---|---|
DigiKey Part Number | A108707-ND |
Manufacturer | |
Manufacturer Product Number | 120985-1 |
Description | UPM GUIDE PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For UPM Series 4-40 Thread |
Datasheet | Datasheet |
EDA/CAD Models | 120985-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | UPM Series | |
Specifications | 4-40 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,50600 Kč | 805,06 Kč |
| 25 | 75,45000 Kč | 1 886,25 Kč |
| 50 | 71,84680 Kč | 3 592,34 Kč |
| 100 | 68,41780 Kč | 6 841,78 Kč |
| 250 | 64,13292 Kč | 16 033,23 Kč |
| 500 | 61,07268 Kč | 30 536,34 Kč |
| 1 000 | 58,15942 Kč | 58 159,42 Kč |
| 3 000 | 53,82606 Kč | 161 478,18 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |




