5 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120953-2

DigiKey Part Number
A101825-ND
Manufacturer
Manufacturer Product Number
120953-2
Description
CONN RCPT BLADE PWR 5POS PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Connector Receptacle, Female Blade Sockets Through Hole Gray Blade Power
Datasheet
 Datasheet
EDA/CAD Models
120953-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Blade Sockets
Connector Style
Blade Power
Number of Positions
5
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
5 Power
Features
-
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 133
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1161,05000 Kč161,05 Kč
10136,84400 Kč1 368,44 Kč
37124,76784 Kč4 616,41 Kč
74118,81176 Kč8 792,07 Kč
111115,46063 Kč12 816,13 Kč
259108,76073 Kč28 169,03 Kč
518103,57324 Kč53 650,94 Kč
1 03698,63507 Kč102 185,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,05000 Kč
Unit Price with VAT:194,87050 Kč