



120943-1 | |
|---|---|
DigiKey Part Number | A108479-ND |
Manufacturer | |
Manufacturer Product Number | 120943-1 |
Description | CONN RCPT BLADE PWR 3POS EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 120943-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 3 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 3 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 160,90800 Kč | 1 609,08 Kč |
| 25 | 150,81600 Kč | 3 770,40 Kč |
| 50 | 143,61380 Kč | 7 180,69 Kč |
| 100 | 136,76000 Kč | 13 676,00 Kč |
| 250 | 128,19952 Kč | 32 049,88 Kč |
| 500 | 122,08490 Kč | 61 042,45 Kč |
| 1 000 | 116,26425 Kč | 116 264,25 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |


