Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

120532-1 | |
|---|---|
DigiKey Part Number | A108836TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 120532-1 |
Description | CONN PLUG 64POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 120532-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 8mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.250" (6.35mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-120532-1 | TE Connectivity AMP Connectors | 0 | 1-120532-1-ND | 171,44014 Kč | Parametric Equivalent |
| 1-5120532-1 | TE Connectivity AMP Connectors | 0 | 1-5120532-1-ND | 225,54348 Kč | Parametric Equivalent |
| 5120532-1 | TE Connectivity AMP Connectors | 0 | A111231CT-ND | 181,03000 Kč | Parametric Equivalent |
| 0714360864 | Molex | 830 | WM6807CT-ND | 170,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 133,65268 Kč | 133 652,68 Kč |
| Unit Price without VAT: | 133,65268 Kč |
|---|---|
| Unit Price with VAT: | 161,71974 Kč |




