120529-1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 137,62591 Kč
Datasheet
Image for 120529-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120529-1

DigiKey Part Number
120529-1-ND
Manufacturer
Manufacturer Product Number
120529-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
120529-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Mated Stacking Heights
11mm, 12mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.290" (7.37mm)
Number of Positions
64
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5120529-1TE Connectivity AMP Connectors0A111228TR-ND137,62591 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
900155,20988 Kč139 688,89 Kč
Manufacturers Standard Package
Unit Price without VAT:155,20988 Kč
Unit Price with VAT:187,80395 Kč