Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5
1116062-2
1116062-2

1116062-2

DigiKey Part Number
A102037-ND
Manufacturer
Manufacturer Product Number
1116062-2
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, Bezel EMI Finger Cat5
Datasheet
 Datasheet
EDA/CAD Models
1116062-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Board Edge, Cutout; Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, Bezel EMI Finger
Ratings
Cat5
Features
Board Guide
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 423
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,26000 Kč144,26 Kč
10122,62800 Kč1 226,28 Kč
25114,93480 Kč2 873,37 Kč
66107,32212 Kč7 083,26 Kč
132102,19667 Kč13 489,96 Kč
26497,32015 Kč25 692,52 Kč
52892,67833 Kč48 934,16 Kč
1 05688,25841 Kč93 200,88 Kč
2 50883,04006 Kč208 264,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,26000 Kč
Unit Price with VAT:174,55460 Kč