



111338-1 | |
|---|---|
DigiKey Part Number | 111338-1-ND |
Manufacturer | |
Manufacturer Product Number | 111338-1 |
Description | UNIVERSAL HEADER LATCH |
Customer Reference | |
Detailed Description | Connector Ejector Latch For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 111338-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector Latch | |
Number of Positions | - | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 9,66200 Kč | 96,62 Kč |
| 25 | 9,05160 Kč | 226,29 Kč |
| 50 | 8,61780 Kč | 430,89 Kč |
| 100 | 8,20740 Kč | 820,74 Kč |
| 250 | 7,69168 Kč | 1 922,92 Kč |
| 500 | 7,32456 Kč | 3 662,28 Kč |
| 1 000 | 6,97450 Kč | 6 974,50 Kč |
| 2 500 | 6,53771 Kč | 16 344,27 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |





