Hood Connector Side Entry M25 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1106425-4

DigiKey Part Number
A117077-ND
Manufacturer
Manufacturer Product Number
1106425-4
Description
CONN HOOD SIDE ENTRY SZ3 M25
Customer Reference
Detailed Description
Hood Connector Side Entry M25 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1106425-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
TE Connectivity AMP Connectors
Thread Size
M25
Series
Size / Dimension
3.780" L x 2.087" W x 2.756" H (96.00mm x 53.00mm x 70.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Hood
Housing Material
Aluminum
Style
Side Entry
Housing Finish
Aluminum Oxide
Size
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 756,91000 Kč3 756,91 Kč
103 560,53400 Kč35 605,34 Kč
Unit Price without VAT:3 756,91000 Kč
Unit Price with VAT:4 545,86110 Kč