
1103427-1 | |
|---|---|
DigiKey Part Number | A107330-ND |
Manufacturer | |
Manufacturer Product Number | 1103427-1 |
Description | INSERT FEMALE 4POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1103427-1 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 60V |
Series | Contact Type HDP-22 |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
Part Status Active | Color Gray |
Connector Type Insert without Contacts | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female | Base Product Number |
Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,30000 Kč | 436,30 Kč |
| 10 | 370,85300 Kč | 3 708,53 Kč |
| 40 | 336,28975 Kč | 13 451,59 Kč |
| 80 | 320,24400 Kč | 25 619,52 Kč |
| 120 | 311,21967 Kč | 37 346,36 Kč |
| 280 | 293,17543 Kč | 82 089,12 Kč |
| 520 | 280,66369 Kč | 145 945,12 Kč |
| Unit Price without VAT: | 436,30000 Kč |
|---|---|
| Unit Price with VAT: | 527,92300 Kč |






