Image for 106456-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106456-1

DigiKey Part Number
106456-1-ND
Manufacturer
Manufacturer Product Number
106456-1
Description
CONN MALE TAB HSG 0.11 10POS BLK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Housing Connector Male, Tab Black 0.110" (2.79mm)
Datasheet
 Datasheet
EDA/CAD Models
106456-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
10
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom and Side to Side
Series
For Use With/Related Products
0.110" (2.79mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Black
Style
Housing
Material
Polybutylene Terephthalate (PBT)
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Male, Tab
Base Product Number
Terminal Size
0.110" (2.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 882 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 00038,49952 Kč269 496,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,49952 Kč
Unit Price with VAT:46,58442 Kč

Other Suppliers on DigiKey

3 882In Stock
Ships from WEC