



106455-3 | |
|---|---|
DigiKey Part Number | A124420-ND |
Manufacturer | |
Manufacturer Product Number | 106455-3 |
Description | CONN PLUG HSG 8POS 5.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 106455-3 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.197" (5.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,50000 Kč | 80,50 Kč |
| 10 | 68,44800 Kč | 684,48 Kč |
| 25 | 64,15160 Kč | 1 603,79 Kč |
| 50 | 61,08580 Kč | 3 054,29 Kč |
| 100 | 58,16810 Kč | 5 816,81 Kč |
| 250 | 54,52460 Kč | 13 631,15 Kč |
| 800 | 50,22969 Kč | 40 183,75 Kč |
| 1 600 | 47,83418 Kč | 76 534,69 Kč |
| 3 200 | 45,55356 Kč | 145 771,39 Kč |
| Unit Price without VAT: | 80,50000 Kč |
|---|---|
| Unit Price with VAT: | 97,40500 Kč |



