
1064530-1 | |
|---|---|
DigiKey Part Number | A111766-ND |
Manufacturer | |
Manufacturer Product Number | 1064530-1 |
Description | COAX CBL SSMT TO SSMT 7.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMT to SSMT 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1064530-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMT to SSMT | |
1st Connector | SSMT Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SSMT Jack, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,19000 Kč | 412,19 Kč |
| 10 | 350,31000 Kč | 3 503,10 Kč |
| 25 | 328,37520 Kč | 8 209,38 Kč |
| 50 | 312,70640 Kč | 15 635,32 Kč |
| 100 | 297,78730 Kč | 29 778,73 Kč |
| 300 | 275,59667 Kč | 82 679,00 Kč |
| 500 | 265,85274 Kč | 132 926,37 Kč |
| Unit Price without VAT: | 412,19000 Kč |
|---|---|
| Unit Price with VAT: | 498,74990 Kč |



