1063404-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063404-1

DigiKey Part Number
1063404-1-ND
Manufacturer
Manufacturer Product Number
1063404-1
Description
CONN HRMTIC SEAL FOR 2.4MM 2.9MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Hermetic Seal For 2.4mm, 2.9mm Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
2.4mm, 2.9mm
Accessory Type
Hermetic Seal
For Use With/Related Products
2.4mm, 2.9mm Connectors
Body Material
Nickel-Cobalt
Body Finish
Gold
Features
Hermetically Sealed
Color
Gold
Center Contact Material
Nickel-Cobalt
Center Contact Finish
Gold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1467,01000 Kč467,01 Kč
10396,83200 Kč3 968,32 Kč
25371,98200 Kč9 299,55 Kč
50354,22660 Kč17 711,33 Kč
100337,33140 Kč33 733,14 Kč
250316,23188 Kč79 057,97 Kč
500312,44792 Kč156 223,96 Kč
Manufacturers Standard Package
Unit Price without VAT:467,01000 Kč
Unit Price with VAT:565,08210 Kč