
1058117-1 | |
|---|---|
DigiKey Part Number | A34402-ND |
Manufacturer | |
Manufacturer Product Number | 1058117-1 |
Description | COAX ADAPT BNC TO SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1058117-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Threaded | |
Frequency - Max | 4 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass, Stainless Steel | |
Body Finish | Nickel, Passivated | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 784,91000 Kč | 784,91 Kč |
| 10 | 667,06400 Kč | 6 670,64 Kč |
| 25 | 625,29520 Kč | 15 632,38 Kč |
| 50 | 595,46540 Kč | 29 773,27 Kč |
| 100 | 567,07200 Kč | 56 707,20 Kč |
| 250 | 531,61308 Kč | 132 903,27 Kč |
| Unit Price without VAT: | 784,91000 Kč |
|---|---|
| Unit Price with VAT: | 949,74110 Kč |


