1057289-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 843
Unit Price: 595,01000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 795
Unit Price: 247,76000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 559,14000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 476
Unit Price: 304,28000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 232,12000 Kč
Datasheet
Image for 1057289-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1057289-1

DigiKey Part Number
1057289-1-ND
Manufacturer
Manufacturer Product Number
1057289-1
Description
CONN N RCPT STR 50 OHM SOLDER
Customer Reference
Detailed Description
N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
1057289-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Packaging
Bag
Features
Extended Insulation
Part Status
Discontinued at DigiKey
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
250 V
Mounting Feature
Flange
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1057290-1TE Connectivity AMP Connectors843A34378-ND595,01000 KčParametric Equivalent
0731000030Molex795WM5273-ND247,76000 KčParametric Equivalent
172228-14Amphenol RF0172228-14-ND559,14000 KčParametric Equivalent
82-6095-RFXAmphenol RF47682-6095-RFX-ND304,28000 KčParametric Equivalent
9205148C1312Ease Electronics04627-9205148C1312-ND232,12000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1002 038,98800 Kč203 898,80 Kč
Unit Price without VAT:2 038,98800 Kč
Unit Price with VAT:2 467,17548 Kč