
104891-8 | |
|---|---|
DigiKey Part Number | 104891-8-ND |
Manufacturer | |
Manufacturer Product Number | 104891-8 |
Description | CONN TERMINATE COVER 80 POS .050 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU 50/50 Grid Series |
Datasheet | Datasheet |
EDA/CAD Models | 104891-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 80 | |
For Use With/Related Products | AMPMODU 50/50 Grid Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 48,28246 Kč | 120 706,15 Kč |
| Unit Price without VAT: | 48,28246 Kč |
|---|---|
| Unit Price with VAT: | 58,42178 Kč |



