104656-5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 201,58000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 84,83263 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 101,27625 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 104,53063 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 946
Unit Price: 133,76000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 125,50250 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 104,31808 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 154,72875 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: 165,04000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 156,92063 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 125,75773 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 158,64000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 127,43688 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 123,67893 Kč
Datasheet
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104656-5

DigiKey Part Number
A3112-ND
Manufacturer
Manufacturer Product Number
104656-5
Description
CONN HEADER SMD 50POS 1.27MM
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 50 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
104656-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.298" (7.57mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Lock
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
0.5A per Contact
Voltage Rating
-
Mated Stacking Heights
8.13mm
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
Automotive, General Purpose, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 215136,99977 Kč166 454,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,99977 Kč
Unit Price with VAT:165,76972 Kč