
104550-2 | |
|---|---|
DigiKey Part Number | A3251-ND |
Manufacturer | |
Manufacturer Product Number | 104550-2 |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104550-2 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.370" (9.40mm) |
Part Status Not For New Designs | Operating Temperature -65°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin-Lead |
Style Board to Board | Mated Stacking Heights 11.94mm, 13.08mm |
Number of Positions | Features Board Lock |
Number of Positions Loaded All | Voltage Rating 30VAC |
Pitch - Mating | Insulation Material Polyphthalamide (PPA) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-104550-2 | TE Connectivity AMP Connectors | 147 | A33572-ND | 138,27000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,48000 Kč | 216,48 Kč |
| 26 | 171,95346 Kč | 4 470,79 Kč |
| 104 | 155,93096 Kč | 16 216,82 Kč |
| 520 | 139,20204 Kč | 72 385,06 Kč |
| 1 014 | 132,80306 Kč | 134 662,30 Kč |
| Unit Price without VAT: | 216,48000 Kč |
|---|---|
| Unit Price with VAT: | 261,94080 Kč |



